
T30400-1STRC300 | |
|---|---|
DigiKey Part Number | T30400-1STRC300-ND |
Manufacturer | |
Manufacturer Product Number | T30400-1STRC300 |
Description | FUSE BLOK CART 300V 400A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 400 A 300V 1 Circuit Cartridge Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 1.311" Dia x 2.75" L (33.3mm x 69.85mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |

