
T30060-4CR | |
|---|---|
DigiKey Part Number | T30060-4CR-ND |
Manufacturer | |
Manufacturer Product Number | T30060-4CR |
Description | FUSE BLOCK CART 300V 60A CHASSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 300V 4 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class T Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 4 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 0.874" L (14.3mm x 22.2mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £181.62000 | £181.62 |
| Unit Price without VAT: | £181.62000 |
|---|---|
| Unit Price with VAT: | £217.94400 |

