
T30030-4SR | |
|---|---|
DigiKey Part Number | T30030-4SR-ND |
Manufacturer | |
Manufacturer Product Number | T30030-4SR |
Description | FUSE BLOCK CART 300V 30A CHASSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 300V 4 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class T Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 4 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 0.875" L (10mm x 22.23mm) | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £195.90000 | £195.90 |
| Unit Price without VAT: | £195.90000 |
|---|---|
| Unit Price with VAT: | £235.08000 |

