
T30030-3SR | |
|---|---|
DigiKey Part Number | T30030-3SR-ND |
Manufacturer | |
Manufacturer Product Number | T30030-3SR |
Description | FUSE BLOCK CART 300V 30A CHASSIS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 300V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 0.875" L (10mm x 22.23mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £133.30000 | £133.30 |
| Unit Price without VAT: | £133.30000 |
|---|---|
| Unit Price with VAT: | £159.96000 |

