Fuse Block 30 A 300V 2 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 30 A 300V 2 Circuit Cartridge Chassis Mount
T30030-2SR
T30030-2SR

T30030-2SR

DigiKey Part Number
283-4009-ND
Manufacturer
Manufacturer Product Number
T30030-2SR
Description
FUSE BLOCK CART 300V 30A CHASSIS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 300V 2 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 0.875" L (10mm x 22.23mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class T Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
2
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£88.84000£88.84
Manufacturers Standard Package
Unit Price without VAT:£88.84000
Unit Price with VAT:£106.60800