
T-7 | |
|---|---|
DigiKey Part Number | T-7-ND |
Manufacturer | |
Manufacturer Product Number | T-7 |
Description | FUSE TRON DUAL ELEMENT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7A 125 VAC Fuse Edison Plug Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Edison Plug | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Edison Plug | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £40.69250 | £162.77 |
| Unit Price without VAT: | £40.69250 |
|---|---|
| Unit Price with VAT: | £48.83100 |

