
STD10 | |
|---|---|
DigiKey Part Number | STD10-ND |
Manufacturer | |
Manufacturer Product Number | STD10 |
Description | FUSE CRTRDGE 10A 240VAC CYLINDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10A 240 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 33kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.476" Dia x 0.945" L (12.10mm x 24.00mm) | |
Melting I²t | 28.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £15.80650 | £316.13 |
| Unit Price without VAT: | £15.80650 |
|---|---|
| Unit Price with VAT: | £18.96780 |

