
SSY-RL | |
|---|---|
DigiKey Part Number | SSY-RL-ND |
Manufacturer | |
Manufacturer Product Number | SSY-RL |
Description | FUSE TRON BOX COVER UNIT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 125V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products FMX Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 0.76" L x 0.207" W x 0.752" H (19.3mm x 5.25mm x 19.1mm) | Termination Style Wire Leads |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £393.23000 | £393.23 |
| Unit Price without VAT: | £393.23000 |
|---|---|
| Unit Price with VAT: | £471.87600 |

