25A 240 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSD25

DigiKey Part Number
SSD25-ND
Manufacturer
Manufacturer Product Number
SSD25
Description
FUSE CRTRDGE 25A 240VAC CYLINDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25A 240 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - AC
240 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
33kA
Package / Case
Cylindrical, Blade Terminal (Alternating)
Size / Dimension
0.472" Dia x 0.906" L (12.00mm x 23.00mm)
Melting I²t
800.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£19.26400£385.28
Manufacturers Standard Package
Unit Price without VAT:£19.26400
Unit Price with VAT:£23.11680