
SSD20 | |
|---|---|
DigiKey Part Number | SSD20-ND |
Manufacturer | |
Manufacturer Product Number | SSD20 |
Description | FUSE CRTRDGE 20A 240VAC CYLINDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20A 240 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 33kA | |
Package / Case | Cylindrical, Blade Terminal (Alternating) | |
Size / Dimension | 0.472" Dia x 0.906" L (12.00mm x 23.00mm) | |
Melting I²t | 450.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £19.13000 | £382.60 |
| Unit Price without VAT: | £19.13000 |
|---|---|
| Unit Price with VAT: | £22.95600 |

