Image for SPODU550STR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPODU550STR2

DigiKey Part Number
2041-SPODU550STR2-ND
Manufacturer
Manufacturer Product Number
SPODU550STR2
Description
SPD TYP 1/TYP 2 550V MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 550V MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Obsolete
Type
Type 1, Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
550V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
200 kA
Operating Temperature
-25°C ~ 85°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
PCB Mount
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.