
SPODU270ST2 | |
|---|---|
DigiKey Part Number | 2041-SPODU270ST2-ND |
Manufacturer | |
Manufacturer Product Number | SPODU270ST2 |
Description | SPD TYP 1/TYP 2 270V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 270V MCOV 1 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 1, Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 270V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | -25°C ~ 85°C | |
Features | Visual Life Indicator | |
Mounting Type | PCB Mount | |
Approval Agency | cURus |

