
SPJ-6E600 | |
|---|---|
DigiKey Part Number | SPJ-6E600-ND |
Manufacturer | |
Manufacturer Product Number | SPJ-6E600 |
Description | FUSE SQUARE 600A 1KVAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600A 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 1 kVAC | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 11.024" L x 7.087" W x 2.700" H (279.90mm x 180.00mm x 68.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,025.82667 | £3,077.48 |
| Unit Price without VAT: | £1,025.82667 |
|---|---|
| Unit Price with VAT: | £1,230.99200 |

