
SPJ-5K225 | |
|---|---|
DigiKey Part Number | SPJ-5K225-ND |
Manufacturer | |
Manufacturer Product Number | SPJ-5K225 |
Description | FUSE 225A 1KV RADIAL BEND |
Customer Reference | |
Detailed Description | Fuse Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | - | |
Operating Temperature | - | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) |


