
SPJ-4E200 | |
|---|---|
DigiKey Part Number | SPJ-4E200-ND |
Manufacturer | |
Manufacturer Product Number | SPJ-4E200 |
Description | FUSE 200A 1KV RADIAL BEND |
Customer Reference | |
Detailed Description | Fuse Through Hole |
Category | Part Status Obsolete |
Manufacturer Eaton - Bussmann Electrical Division | Mounting Type Through Hole |
Series | Package / Case Radial Bend Cylinder |
Packaging Bulk | Size / Dimension 0.181" Dia x 0.760" L (4.60mm x 19.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170M3744 | Eaton - Bussmann Electrical Division | 2 | 2041-170M3744-ND | £688.06000 | Similar |


