
SL-25PK4 | |
|---|---|
DigiKey Part Number | SL-25PK4-ND |
Manufacturer | |
Manufacturer Product Number | SL-25PK4 |
Description | BOX OF 4 SL-25 FUSES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25A 125 VAC Fuse |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 125 VAC | |
Size / Dimension | 1.000" Dia x 1.160" L (25.40mm x 29.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.42000 | £38.42 |
| Unit Price without VAT: | £38.42000 |
|---|---|
| Unit Price with VAT: | £46.10400 |

