
SH2-320 | |
|---|---|
DigiKey Part Number | SH2-320-ND |
Manufacturer | |
Manufacturer Product Number | SH2-320 |
Description | SHAFT 30A COMP 320MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel Handle with Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Handle with Shaft | |
For Use With/Related Products | Selector Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.31000 | £32.31 |
| Unit Price without VAT: | £32.31000 |
|---|---|
| Unit Price with VAT: | £38.77200 |

