
SH2-200 | |
|---|---|
DigiKey Part Number | SH2-200-ND |
Manufacturer | |
Manufacturer Product Number | SH2-200 |
Description | SHAFT 30A COMP 200MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel Handle with Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Handle with Shaft | |
For Use With/Related Products | Selector Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.77000 | £29.77 |
| Unit Price without VAT: | £29.77000 |
|---|---|
| Unit Price with VAT: | £35.72400 |

