
SFC-FUSE-CAB | |
|---|---|
DigiKey Part Number | SFC-FUSE-CAB-ND |
Manufacturer | |
Manufacturer Product Number | SFC-FUSE-CAB |
Description | CABINET STEEL GRAY 24"L X 12"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Hinged Door 24.000" L x 12.000" W (609.60mm x 304.80mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 24.000" L x 12.000" W (609.60mm x 304.80mm) | |
Height | 30.000" (762.00mm) | |
Area (L x W) | 288in² (1858cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,561.30000 | £1,561.30 |
| Unit Price without VAT: | £1,561.30000 |
|---|---|
| Unit Price with VAT: | £1,873.56000 |

