
SFB1060-02 | |
|---|---|
DigiKey Part Number | SFB1060-02-ND |
Manufacturer | |
Manufacturer Product Number | SFB1060-02 |
Description | BUSS FUSE BLOCK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £267.97000 | £267.97 |
| Unit Price without VAT: | £267.97000 |
|---|---|
| Unit Price with VAT: | £321.56400 |

