
SFB1030-03 | |
|---|---|
DigiKey Part Number | SFB1030-03-ND |
Manufacturer | |
Manufacturer Product Number | SFB1030-03 |
Description | BUSS FUSE BLOCK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
For Use With/Related Products | ACH Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £263.68000 | £263.68 |
| Unit Price without VAT: | £263.68000 |
|---|---|
| Unit Price with VAT: | £316.41600 |

