
SCV20 | |
|---|---|
DigiKey Part Number | SCV20-ND |
Manufacturer | |
Manufacturer Product Number | SCV20 |
Description | FUSE CERM 20A 600VAC 170VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 A 600 V 170 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA AC, 10kA DC |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.409" Dia x 1.409" L (10.40mm x 35.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.53000 | £20.53 |
| 5 | £17.03200 | £85.16 |
| 10 | £15.71300 | £157.13 |
| 50 | £13.01860 | £650.93 |
| 100 | £11.99730 | £1,199.73 |
| 250 | £10.76020 | £2,690.05 |
| 500 | £9.90220 | £4,951.10 |
| Unit Price without VAT: | £20.53000 |
|---|---|
| Unit Price with VAT: | £24.63600 |

