
SC32BH | |
|---|---|
DigiKey Part Number | SC32BH-ND |
Manufacturer | |
Manufacturer Product Number | SC32BH |
Description | FUSE CERAMIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 550V 1 Circuit Blade Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | BS Fuse | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £63.63800 | £636.38 |
| Unit Price without VAT: | £63.63800 |
|---|---|
| Unit Price with VAT: | £76.36560 |

