
SC125H/D | |
|---|---|
DigiKey Part Number | SC125H/D-ND |
Manufacturer | |
Manufacturer Product Number | SC125H/D |
Description | FUSE CERAMIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 125 A 550V 1 Circuit Blade Panel Mount |
Category | For Use With/Related Products BS Fuse |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 125 A | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £184.55800 | £1,845.58 |
| Unit Price without VAT: | £184.55800 |
|---|---|
| Unit Price with VAT: | £221.46960 |

