
SC100H | |
|---|---|
DigiKey Part Number | SC100H-ND |
Manufacturer | |
Manufacturer Product Number | SC100H |
Description | FUSE CERAMIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 550V 1 Circuit Blade Panel Mount |
Category | For Use With/Related Products BS Fuse |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 100 A | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £178.76300 | £1,787.63 |
| Unit Price without VAT: | £178.76300 |
|---|---|
| Unit Price with VAT: | £214.51560 |

