50 A 480 V 300 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-50

DigiKey Part Number
SC-50-ND
Manufacturer
Manufacturer Product Number
SC-50
Description
FUSE CERAMIC 50A 480VAC 300VDC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
50 A 480 V 300 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
480 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.410" Dia x 2.250" L (10.41mm x 57.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£43.47100£434.71
Manufacturers Standard Package
Unit Price without VAT:£43.47100
Unit Price with VAT:£52.16520