
SB3-D | |
|---|---|
DigiKey Part Number | SB3-D-ND |
Manufacturer | |
Manufacturer Product Number | SB3-D |
Description | FUSE BLOCK CART 690V 630A DIN |
Customer Reference | |
Detailed Description | Fuse Block 630 A 690V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 5.906" L x 2.835" W x 3.465" H (150mm x 72mm x 88mm) | |
Current Rating (Amps) | 630 A | |
For Use With/Related Products | NH03, 3 | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | Silver |

