
SB2-D | |
|---|---|
DigiKey Part Number | SB2-D-ND |
Manufacturer | |
Manufacturer Product Number | SB2-D |
Description | FUSE BLOCK CART 690V 400A DIN |
Customer Reference | |
Detailed Description | Fuse Block 400 A 690V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 5.906" L x 2" W x 2.874" H (150mm x 50.8mm x 73mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | NH02, 2 | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | Silver |

