
S-6-1/4 | |
|---|---|
DigiKey Part Number | S-6-1/4-ND |
Manufacturer | |
Manufacturer Product Number | S-6-1/4 |
Description | FUSTAT DUAL ELEMENT PLUG TYPE S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.25A 125 VAC Fuse Edison Plug Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6.25A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 125 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Edison Plug | Package / Case Edison Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £36.19250 | £144.77 |
| Unit Price without VAT: | £36.19250 |
|---|---|
| Unit Price with VAT: | £43.43100 |

