Image for S-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25

DigiKey Part Number
S-25-ND
Manufacturer
Manufacturer Product Number
S-25
Description
FUSTAT DUAL ELEMENT PLUG TYPE S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25A 125 VAC Fuse Edison Plug Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Edison Plug
Current Rating (Amps)
25A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
-
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Edison Plug
Size / Dimension
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4£16.36750£65.47
Manufacturers Standard Package
Unit Price without VAT:£16.36750
Unit Price with VAT:£19.64100