
S-10 | |
|---|---|
DigiKey Part Number | S-10-ND |
Manufacturer | |
Manufacturer Product Number | S-10 |
Description | FUSTAT DUAL ELEMENT PLUG TYPE S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10A 125 VAC Fuse Edison Plug Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 125 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Edison Plug | Package / Case Edison Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £35.53500 | £142.14 |
| Unit Price without VAT: | £35.53500 |
|---|---|
| Unit Price with VAT: | £42.64200 |

