
RYC | |
|---|---|
DigiKey Part Number | RYC-ND |
Manufacturer | |
Manufacturer Product Number | RYC |
Description | BUSS FUSEHOLDER WATERPROO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £166.85250 | £3,337.05 |
| Unit Price without VAT: | £166.85250 |
|---|---|
| Unit Price with VAT: | £200.22300 |

