
RSL63P | |
|---|---|
DigiKey Part Number | RSL63P-ND |
Manufacturer | |
Manufacturer Product Number | RSL63P |
Description | FUSEHOLDER 1000V GE REAR WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 63 A 1 Circuit Blade Through Hole |
Category | For Use With/Related Products BS Fuse |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Current Rating (Amps) 63 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £349.74600 | £3,497.46 |
| Unit Price without VAT: | £349.74600 |
|---|---|
| Unit Price with VAT: | £419.69520 |

