
RSL63H | |
|---|---|
DigiKey Part Number | RSL63H-ND |
Manufacturer | |
Manufacturer Product Number | RSL63H |
Description | FUSEHOLDER 1000V GE FRONT WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 63 A 1 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products BS Fuse |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Screw Terminal |
Current Rating (Amps) 63 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £327.74800 | £3,277.48 |
| Unit Price without VAT: | £327.74800 |
|---|---|
| Unit Price with VAT: | £393.29760 |

