
RS63HWH | |
|---|---|
DigiKey Part Number | RS63HWH-ND |
Manufacturer | |
Manufacturer Product Number | RS63HWH |
Description | 63A FRONT CONNECTED WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 63 A 690V 1 Circuit Cartridge Through Hole |
Category | For Use With/Related Products BS Fuse |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 63 A | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £188.71200 | £1,887.12 |
| Unit Price without VAT: | £188.71200 |
|---|---|
| Unit Price with VAT: | £226.45440 |

