
RS400H | |
|---|---|
DigiKey Part Number | RS400H-ND |
Manufacturer | |
Manufacturer Product Number | RS400H |
Description | RED SPOT 400A FRONT CONNECTED BL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products BS88 |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 2.126" Dia x 7.126" L (54mm x 181mm) | Termination Style Screw Terminal |
Current Rating (Amps) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,630.39000 | £3,630.39 |
| Unit Price without VAT: | £3,630.39000 |
|---|---|
| Unit Price with VAT: | £4,356.46800 |

