
RS32PGN | |
|---|---|
DigiKey Part Number | RS32PGN-ND |
Manufacturer | |
Manufacturer Product Number | RS32PGN |
Description | 32A BACK STUD CONNECTED GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 690V 1 Circuit Cartridge Through Hole |
Category | For Use With/Related Products BS Fuse |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 32 A | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £211.04500 | £2,110.45 |
| Unit Price without VAT: | £211.04500 |
|---|---|
| Unit Price with VAT: | £253.25400 |

