
RS32H | |
|---|---|
DigiKey Part Number | 2041-RS32H-ND |
Manufacturer | |
Manufacturer Product Number | RS32H |
Description | 32A RED SPOT FRONT CONNECTED BLA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 690V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Current Rating (Amps) 32 A | Termination Style Quick Connect |
For Use With/Related Products BS Fuse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.44000 | £96.44 |
| 5 | £79.97200 | £399.86 |
| 10 | £73.74400 | £737.44 |
| 50 | £60.98680 | £3,049.34 |
| 100 | £56.14260 | £5,614.26 |
| Unit Price without VAT: | £96.44000 |
|---|---|
| Unit Price with VAT: | £115.72800 |


