Image for RS20HWH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS20HWH

DigiKey Part Number
RS20HWH-ND
Manufacturer
Manufacturer Product Number
RS20HWH
Description
20A FRONT CONNECTED WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 690V 1 Circuit Cartridge Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
20 A
For Use With/Related Products
BS Fuse
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal and Vertical
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£94.97500£949.75
Manufacturers Standard Package
Unit Price without VAT:£94.97500
Unit Price with VAT:£113.97000