
RS20FWH | |
|---|---|
DigiKey Part Number | RS20FWH-ND |
Manufacturer | |
Manufacturer Product Number | RS20FWH |
Description | 20A BACK STUD CONNECTED-FLUSH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 690V 1 Circuit Cartridge Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | BS Fuse | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £125.39900 | £1,253.99 |
| Unit Price without VAT: | £125.39900 |
|---|---|
| Unit Price with VAT: | £150.47880 |

