
RS200PH | |
|---|---|
DigiKey Part Number | RS200PH-ND |
Manufacturer | |
Manufacturer Product Number | RS200PH |
Description | 200A FRONT/BACK STUD CONNECTED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 690V 1 Circuit Cartridge Through Hole |
Category | For Use With/Related Products BS Fuse |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 200 A | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,032.49000 | £1,032.49 |
| Unit Price without VAT: | £1,032.49000 |
|---|---|
| Unit Price with VAT: | £1,238.98800 |

