
RS200P | |
|---|---|
DigiKey Part Number | RS200P-ND |
Manufacturer | |
Manufacturer Product Number | RS200P |
Description | 200A BACK STUD CONNECTED-BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 690V 1 Circuit Cartridge Through Hole |
Category | For Use With/Related Products BS Fuse |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 200 A | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £879.11000 | £879.11 |
| Unit Price without VAT: | £879.11000 |
|---|---|
| Unit Price with VAT: | £1,054.93200 |

