
RM60600-3CR | |
|---|---|
DigiKey Part Number | RM60600-3CR-ND |
Manufacturer | |
Manufacturer Product Number | RM60600-3CR |
Description | 600 AMP CLASS R FUSE HOLDER 600V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class R Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 3.13" Dia x 13.374" L (79.5mm x 339.7mm) | Orientation Horizontal and Vertical |
Current Rating (Amps) 600 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,774.46000 | £2,774.46 |
| Unit Price without VAT: | £2,774.46000 |
|---|---|
| Unit Price with VAT: | £3,329.35200 |

