
RM60600-2CR | |
|---|---|
DigiKey Part Number | RM60600-2CR-ND |
Manufacturer | |
Manufacturer Product Number | RM60600-2CR |
Description | 600 AMP CLASS R FUSE HOLDER 600V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class R Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 3.13" Dia x 13.374" L (79.5mm x 339.7mm) | Orientation Horizontal and Vertical |
Current Rating (Amps) 600 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,091.68000 | £2,091.68 |
| Unit Price without VAT: | £2,091.68000 |
|---|---|
| Unit Price with VAT: | £2,510.01600 |

