
RM60400-1CR | |
|---|---|
DigiKey Part Number | RM60400-1CR-ND |
Manufacturer | |
Manufacturer Product Number | RM60400-1CR |
Description | FUSEHOLDER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 2.591" Dia x 11.626" L (65.8mm x 295.3mm) | Termination Style Box Lug |
Current Rating (Amps) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £727.53000 | £727.53 |
| Unit Price without VAT: | £727.53000 |
|---|---|
| Unit Price with VAT: | £873.03600 |

