
RM60200-1CR | |
|---|---|
DigiKey Part Number | RM60200-1CR-ND |
Manufacturer | |
Manufacturer Product Number | RM60200-1CR |
Description | 200 AMP CLASS R FUSEHOLDER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.839" Dia x 9.626" L (46.7mm x 244.5mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £269.89000 | £269.89 |
| Unit Price without VAT: | £269.89000 |
|---|---|
| Unit Price with VAT: | £323.86800 |

