Image for RM60100-1CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM60100-1CR

DigiKey Part Number
RM60100-1CR-ND
Manufacturer
Manufacturer Product Number
RM60100-1CR
Description
FUSEHOLDER 100 AMP CLASS R 600V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fuse Holder 100 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.339" Dia x 7.874" L (34mm x 200mm)
Current Rating (Amps)
100 A
For Use With/Related Products
Class R Fuses
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal and Vertical
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£126.99000£126.99
Manufacturers Standard Package
Unit Price without VAT:£126.99000
Unit Price with VAT:£152.38800