
RM60060-3MW12 | |
|---|---|
DigiKey Part Number | 2041-RM60060-3MW12-ND |
Manufacturer | |
Manufacturer Product Number | RM60060-3MW12 |
Description | FUSE BLK, R 600V 60A 3P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.811" Dia x 3.000" L (20.60mm x 76.20mm) | Termination Style Screw Terminal |
Current Rating (Amps) 60 A | Contact Material Tin |
For Use With/Related Products Class R Fuses | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £198.85500 | £795.42 |
| Unit Price without VAT: | £198.85500 |
|---|---|
| Unit Price with VAT: | £238.62600 |

