
RM60060-3CHR | |
|---|---|
DigiKey Part Number | 2041-RM60060-3CHR-ND |
Manufacturer | |
Manufacturer Product Number | RM60060-3CHR |
Description | FUSE BLK, R 600V 60A 3P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class R Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.811" Dia x 3.000" L (20.60mm x 76.20mm) | Orientation Horizontal |
Current Rating (Amps) 60 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £197.16500 | £788.66 |
| Unit Price without VAT: | £197.16500 |
|---|---|
| Unit Price with VAT: | £236.59800 |

