Image for RM60060-2CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM60060-2CR

DigiKey Part Number
RM60060-2CR-ND
Manufacturer
Manufacturer Product Number
RM60060-2CR
Description
FUSE BLK CLASS R 600V 60A 2POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Block 60 A 600V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
2
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Box Lug
Fuse Size
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Contact Material
Brass
Current Rating (Amps)
60 A
Contact Finish
Tin
For Use With/Related Products
Class R Fuses
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£149.54000£448.62
Manufacturers Standard Package
Unit Price without VAT:£149.54000
Unit Price with VAT:£179.44800